
Industrial-grade 256Kb Non-Volatile NVSRAM with an 8-bit data bus width, featuring a 45ns access time. This real-time clock IC offers a 32K x 8 organization and operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. Packaged in a 48-lead SSOP for surface mounting, it supports a parallel interface and is RoHS compliant. Operating across a -40°C to 85°C temperature range, this component is ideal for demanding timing applications.
Cypress CY14B256K-SP45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B256K-SP45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.