
256Kbit NVSRAM, 3V parallel interface, 25ns access time, organized as 32Kx8 with an 8-bit data bus. Surface mountable in a 48-pin SSOP package (MO-118AA) with 0.64mm pin pitch, featuring gull-wing leads. Operates from 2.7V to 3.6V with a maximum operating current of 70mA, suitable for -40°C to 85°C temperature ranges.
Cypress CY14B256KA-SP25XI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Density | 256Kbit |
| Type | NVSRAM |
| Maximum Access Time | 25ns |
| Density in Bits | 262144bit |
| Maximum Operating Current | 70mA |
| Organization | 32Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY14B256KA-SP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.