
256K bit NVSRAM with 45 ns access time, organized as 32K x 8. This parallel interface memory operates from a 2.7V to 3.6V supply, featuring 8-bit data bus width. Encased in a 48-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it offers surface mount capability on a 48-pin PCB. The plastic package measures 16mm (L) x 7.59mm (W) x 2.34mm (H) with a 0.64mm pin pitch, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Cypress CY14B256KA-SP45XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B256KA-SP45XI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Density | 256Kbit |
| Type | NVSRAM |
| Maximum Access Time | 45ns |
| Density in Bits | 262144bit |
| Maximum Operating Current | 52mA |
| Organization | 32Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY14B256KA-SP45XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.