
512Kbit NVSRAM with Serial-SPI interface, organized as 64Kx8, featuring an 8-bit data bus and a maximum access time of 9 ns. This surface-mount component operates at a typical 3V supply voltage (2.7V to 3.6V) and is housed in an 8-pin DFN EP package (5x6x0.73mm) with a 1.27mm pin pitch. Designed for a temperature range of -40°C to 85°C, it offers a maximum operating current of 10 mA.
Cypress CY14B512Q2-LHXIT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 512Kbit |
| Type | NVSRAM |
| Maximum Access Time | 9ns |
| Density in Bits | 524288bit |
| Maximum Operating Current | 10mA |
| Organization | 64Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Serial-SPI |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cypress CY14B512Q2-LHXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.