
The CY14E101Q2A-SXI is a 1MB non-volatile SRAM with a 40MHz SPI interface and 5V operating supply voltage. It is packaged in a lead-free SOIC-8 package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a moisture sensitivity level of 3. It is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14E101Q2A-SXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 1MB |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14E101Q2A-SXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.