
The CY14E256L-SZ35XI is a 256Kb non-volatile SRAM with an 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is packaged in a 0.300 inch, ROHS compliant SOIC-32. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. The device draws a maximum supply current of 85mA.
Cypress CY14E256L-SZ35XI technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 22 |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14E256L-SZ35XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.