The CY14E256L-SZ45XIT is a 32-bit industrial non-volatile SRAM memory IC with a supply voltage of 5V and a maximum supply current of 0.07A. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 32 terminals and is packaged in a 0.300 inch, ROHS compliant, SOIC-32 package. The access time is maximally 45 nanoseconds. It is a non-volatile SRAM memory IC with 32,768 words of memory.
Cypress CY14E256L-SZ45XIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.505 |
| Length | 20.726 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY14E256L-SZ45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.