
256Kbit NVSRAM, 32Kx8 organization, featuring a 45ns maximum access time and 8-bit parallel interface. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Housed in a 32-pin SOIC W (Small Outline IC Wide Body) package with gull-wing leads, it offers a 1.27mm pin pitch and dimensions of 20.88mm (Max) length, 7.59mm (Max) width, and 2.29mm (Max) height. Designed for lead-frame SMT mounting, it functions within a -40°C to 85°C temperature range.
Cypress CY14E256LA-SZ45XI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 20.88(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.29(Max) |
| Seated Plane Height (mm) | 2.54(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-119 |
| Density | 256Kbit |
| Type | NVSRAM |
| Maximum Access Time | 45ns |
| Density in Bits | 262144bit |
| Maximum Operating Current | 52mA |
| Organization | 32Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY14E256LA-SZ45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.