
The CY14E256LA-SZ45XQT is a non-volatile SRAM memory device with a memory size of 256Kb. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 1W. The device is packaged in a SOIC package and is designed for surface mount applications. It has an access time of 45ns and operates with a supply voltage between 4.5V and 5.5V.
Sign in to ask questions about the Cypress CY14E256LA-SZ45XQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14E256LA-SZ45XQT technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14E256LA-SZ45XQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.