
NVRAM 64Kb 3V 3.4Mhz 8K x 8 SPI nvSRAM
Checking distributor stock and pricing after the page loads.
Cypress CY14MB064J1-SXIT technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 3.4MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.