
The CY14MB064J2-SXI is a 64Kb non-volatile SRAM with an access time of 900ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a SOIC package and is suitable for surface mount applications. The CY14MB064J2-SXI is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY14MB064J2-SXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14MB064J2-SXI technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 3.4MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14MB064J2-SXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
