
The CY14MB064Q1A-SXIT is a 64Kb non-volatile SRAM with an access time of up to 9ns. It operates at a frequency of 40MHz and has a maximum power dissipation of 1W. The device is available in a SOIC package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY14MB064Q1A-SXIT technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 40MHz |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14MB064Q1A-SXIT to view detailed technical specifications.
No datasheet is available for this part.
