
The CY14MB256J2-SXIT is a 256Kb non-volatile SRAM with I2C and SPI interfaces, operating at a frequency of 3.4MHz and a supply voltage of 3V. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum power dissipation of 1W.
Sign in to ask questions about the Cypress CY14MB256J2-SXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14MB256J2-SXIT technical specifications.
| Access Time-Max | 130ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 3.4MHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 32KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14MB256J2-SXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.