Sign in to ask questions about the Cypress CY14ME064J1-SXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14ME064J1-SXI technical specifications.
| Package/Case | SOIC |
| Frequency | 3.4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14ME064J1-SXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
