
This Cypress IC is a 16-terminal non-volatile SRAM with 131072 words of storage, operating within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V and a minimum of 2.7V. The package type is SOP, with a JEDEC code of R-PDSO-G16, measuring 7.4925mm in width and 10.2865mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14V101PS-SF108XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14V101PS-SF108XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.4925 |
| Length | 10.2865 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14V101PS-SF108XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.