The CY14V101Q3-SFXIT is a 16-bit industrial non-volatile SRAM memory IC with a supply voltage range of 3V to 3.6V and a maximum operating temperature of 85 degrees Celsius. It features 131072 words of memory and a JEDEC package code of R-PDSO-G16. The device has a width of 7.4925mm and a length of 10.2865mm, and is available in a 0.300 inch, ROHS compliant package type. The CY14V101Q3-SFXIT operates at a minimum temperature of -40 degrees Celsius and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Cypress CY14V101Q3-SFXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.4925 |
| Length | 10.2865 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.