The CY14V101QS-BK108XQ is a 24-terminal industrial serial NVRAM IC with 131072 words of memory. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3V to 3.6V. The device is packaged in a 6mm x 8mm PBGA-24 package with the terminals positioned on the bottom. It is a non-volatile SRAM memory IC with a serial interface.
Cypress CY14V101QS-BK108XQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14V101QS-BK108XQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.