This 24-bit industrial serial SRAM IC features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 131072 words of memory and is designed for serial communication. The device is packaged in a 6x8mm TBGA package and is rated for a supply voltage of 2.7 to 3.6 volts. The IC is designed for industrial applications and has a temperature grade of industrial.
Cypress CY14V101QS-BK108XQTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14V101QS-BK108XQTR to view detailed technical specifications.
No datasheet is available for this part.