This Cypress CY14V101QS-SE108XI is a 16-terminal industrial-grade serial NVRAM IC with 131072 words of memory. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3V to 3.6V. The JEDEC package code is R-PDSO-G16, with dimensions of 7.4925mm in width and 10.2865mm in length. It is a single-function device with a serial interface.
Cypress CY14V101QS-SE108XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.4925 |
| Length | 10.2865 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14V101QS-SE108XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.