
This industrial-grade NVRAM IC features 131072 words of non-volatile SRAM, a serial interface, and operates within a temperature range of -40 to 105 degrees Celsius. The device is packaged in a 16-pin SOP package with a width of 7.4925mm and a length of 10.2865mm. It is designed to be powered by a supply voltage between 2.7V and 3.6V, with a nominal voltage of 3V.
Checking distributor stock and pricing after the page loads.
Cypress CY14V101QS-SE108XQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.4925 |
| Length | 10.2865 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.