NVRAM NVSRAM Serial-SPI 1Mbit 3V 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
Cypress CY14V101QS-SF108XQ technical specifications.
| Density | 1Mbit |
| Type | NVSRAM |
| Maximum Access Time | 7ns |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 33mA |
| Organization | 128Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Serial-SPI |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.