The CY14V116N-BZ45XI is a 1Mbit non-volatile SRAM memory IC with a JEDEC package code of R-PBGA-B165. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V. The device is available in a 15 x 17 mm package with a height of 1.40 mm and is compliant with ROHS standards. It has a parallel interface and an access time of up to 45 nanoseconds.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |