This 8-terminal memory IC is designed for automotive applications, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G8, with dimensions of 3.8985mm in width and 4.889mm in length. The device is a single-function memory circuit with 512 words of code and data storage, and is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY15B004Q-SXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY15B004Q-SXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B004Q-SXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.