64Kbit serial FRAM memory circuit with I2C interface, operating at a nominal 3.3V supply voltage (3V to 3.6V range). Features an automotive temperature grade, supporting operation from -40°C to 125°C, and meets AEC-Q100 screening level. Packaged in an 8-pin SOIC (R-PDSO-N8) with dual terminal positions, measuring 3.8985mm width and 4.889mm length.
Sign in to ask questions about the Cypress CY15B064J-SXET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY15B064J-SXET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.8985 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B064J-SXET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.