The CY15B064Q-SXE is an 8-bit FRAM IC with a supply voltage range of 3 to 3.6V. It has 8192 words of memory and is available in an 8-pin SOP package. The device operates over a temperature range of -40 to 125 degrees Celsius and meets the AEC-Q100 screening level. It is a single-function device with a terminal position of dual in-line.
Cypress CY15B064Q-SXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B064Q-SXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.