
2Mbit serial SPI FRAM memory circuit, operating at 3.3V nominal supply voltage (2V to 3.6V range), features 262,144 words of memory. This automotive-grade component offers a maximum operating temperature of 125°C and a minimum of -40°C, with AEC-Q100 screening. Housed in an 8-terminal SOIC EIAJ package (R-PDSO-G8), it exhibits a maximum supply current of 5mA and a standby current of 0.75mA.
Cypress CY15B102Q-SXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 0.005 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00075 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B102Q-SXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.