
2Mbit serial SPI FRAM memory circuit, operating at 3.3V nominal supply voltage (1.8V to 3.6V range). Features 262,144 words of memory, an 8-pin SOIC EIAJ package (S-PDSO-G8) with dual terminal positions, and an operating temperature range of -40°C to 125°C. This AEC-Q100 qualified component is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.23 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |