
4Mbit Serial SPI FRAM memory circuit with a 3.3V nominal supply voltage, operating from 2V to 3.6V. Features an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum of -40°C. This 8-pin DFN EP package, measuring 5mm x 6mm, offers 524,288 words of non-volatile memory.
Sign in to ask questions about the Cypress CY15B104Q-LHXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY15B104Q-LHXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B104Q-LHXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.