
4Mbit Serial-SPI FRAM memory circuit, featuring a 524,288-word capacity and operating from 1.8V to 3.6V with a nominal 3.3V supply. This 8-terminal GQFN package, measuring 3.23mm x 3.28mm, supports a commercial temperature grade from 0°C to 70°C. The device offers a single function and utilizes a QUAD terminal position.
Cypress CY15B104QI-20LPXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N8 |
| Width | 3.23 |
| Length | 3.28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.