FRAM 4Mbit Serial-SPI Interface 3V 8-Pin GQFN Standard
Cypress CY15B104QSN-108LPXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.23 |
| Length | 3.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B104QSN-108LPXI to view detailed technical specifications.
No datasheet is available for this part.