
8Mbit Serial SPI FRAM memory circuit, featuring a 1.8V to 3.6V supply voltage range with a nominal 3.3V, operates across an industrial temperature range of -40°C to 85°C. This 8-pin GQFN package, with dimensions of 3.23mm width and 3.28mm length, offers 1,048,576 words of non-volatile memory. Its dual terminal position and single function designation make it suitable for various embedded applications.
Cypress CY15B108QN-40LPXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.23 |
| Length | 3.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.