
8Mbit Serial SPI FRAM memory circuit with a 1.8V to 3.6V supply voltage range, operating at 3.3V nominal. Features industrial temperature grade (-40°C to 85°C) and a 1048576-word capacity. Housed in an 8-pin SOIC EIAJ package (S-PDSO-G8) with dual terminal positions, measuring 5.23mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.23 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |