This industrial-grade memory circuit is a single-function device with 32,000 words of storage. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The memory circuit is packaged in a SOIC-8 format, measuring 3.898mm in width and 4.889mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY15B256J-SXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY15B256J-SXA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.898 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B256J-SXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.