The CY15B256J-SXE is an 8-bit FRAM IC with a supply voltage range of 3.2V to 3.6V. It features 32,768 words of memory and a JEDEC package code of R-PDSO-G8. The device is available in a SOIC-8 package and is rated for operation over a temperature range of -40°C to 125°C. It meets the AEC-Q100 screening level and is suitable for automotive applications.
Cypress CY15B256J-SXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.