The CY15E004Q-SXA is an 8-pin SOIC N packaged FRAM IC with a density of 4K. It operates at a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum access time of 20ns and a pin count of 8.
Cypress CY15E004Q-SXA technical specifications.
| Density | 4Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 4mA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Access Time | 20ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.