This industrial-grade FRAM IC features 524288 words of memory and operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.89V. The device is packaged in a S-PDSO-G8 package, which measures 5.23mm in width and length. It has 8 terminals and is designed for use in industrial applications.
Cypress CY15V104QSN-108SXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.23 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15V104QSN-108SXI to view detailed technical specifications.
No datasheet is available for this part.