The CY15V108QN-20LPXC is an 8-bit FRAM memory IC with a supply voltage range of 1.71 to 1.89V. It has a memory capacity of 1048576 words and a JEDEC package code of R-PDSO-N8. The device is available in a GQFN-8 package and has a commercial temperature grade. The operating temperature range is from 0 to 70°C.
Cypress CY15V108QN-20LPXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.23 |
| Length | 3.28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.