
CMOS clock generator and synthesizer operating at up to 200MHz. Features six outputs and a Phase-Locked Loop (PLL) for precise timing. Housed in a 16-pin TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. Supports an operating supply voltage of 3.3V, with a range from 3.135V to 3.465V, and a maximum supply current of 45mA. Suitable for applications within a 0°C to 70°C temperature range.
Cypress CY22050KFC technical specifications.
| Package/Case | Z |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY22050KF |
| Supply Current | 45mA |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY22050KFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
