
CMOS clock generator and synthesizer featuring a maximum frequency of 166.6MHz. This integrated circuit operates with a 3.3V supply voltage, drawing a maximum supply current of 45mA. It offers six outputs and utilizes a crystal input, incorporating Phase-Locked Loop (PLL) technology. Packaged in a 16-lead TSSOP with tin/lead contact plating, this component is RoHS compliant and designed for operation between -40°C and 85°C.
Cypress CY22050KFI technical specifications.
| Package/Case | Z |
| Contact Plating | Tin, Lead |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22050KF |
| Supply Current | 45mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22050KFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
