
CMOS Clock Generator, operating at up to 200MHz, features a PLL for precise timing synthesis. This integrated circuit offers 6 outputs and accepts a crystal input. Housed in a 16-pin TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height, it operates from a 3.3V supply voltage with a maximum supply current of 45mA. The component is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Cypress CY22050KFZXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22050KFZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
