The CY22050KZXC-XXXT is a commercial temperature clock generator IC from Cypress, featuring a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 3.135 to 3.465 volts and has a nominal supply voltage of 3.3 volts. The clock generator IC is available in a TSSOP16 package with a width of 4.4 millimeters and a length of 5 millimeters.
Cypress CY22050KZXC-XXXT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.