
The CY22050ZXC-134T is a 200MHz crystal oscillator with a TSSOP package and surface mount. It operates within a temperature range of 0-70°C and is powered by a 3.3V supply voltage. This oscillator features a PLL and is available in tape and reel packaging with 2500 units per reel.
Cypress CY22050ZXC-134T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | CY22050ZX |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22050ZXC-134T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
