
The CY22050ZXC-150T is a clock generator IC with a maximum frequency of 200MHz and a supply voltage of 3.3V. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and is available in quantities of 2500 per reel. The device features a PLL and is suitable for use in a variety of clock and timing applications.
Cypress CY22050ZXC-150T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | CY22050ZXC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22050ZXC-150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
