Cypress CY22050ZXI-133 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | CY22050ZX |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22050ZXI-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
