The CY2210PVC-3 is a commercial-grade clock generator IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 56 terminals and a supply voltage range of 3.135 to 3.465 volts. The device operates at a maximum supply current of 135 milliamps and is packaged in a 7.5mm wide, 18.415mm long SSOP-56 package. The CY2210PVC-3 is a processor-specific clock generator IC designed for use in commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY2210PVC-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2210PVC-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2210PVC-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.