
The CY2213ZC-1 is a single-element clock generator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3V to 3.6V. The device is mounted using surface mount technology and is packaged in a 4.40 MM TSSOP-16 package. The CY2213ZC-1 is not RoHS compliant.
Cypress CY2213ZC-1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2213ZC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.