
The CY22150FC is a 6-output clock generator from Cypress. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device requires a supply voltage of 3.3V and can dissipate up to 450mW of power. The CY22150FC is available in a TSSOP-16 package and is not RoHS compliant.
Sign in to ask questions about the Cypress CY22150FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY22150FC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22150FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
