
CMOS clock generator and synthesizer operating at 200MHz with a 50% duty cycle. Features six outputs and an I2C interface for configuration. This surface-mount component is housed in a 16-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height. It requires a 3.3V supply voltage and operates within a temperature range of 0°C to 70°C, with a maximum supply current of 45mA.
Cypress CY22150FZXC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Frequency | 200MHz |
| Height | 0.95mm |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22150FZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
