
The CY22150FZXCT is a single circuit clock generator with a maximum operating frequency of 200MHz and a power dissipation of 450mW. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and lead free. It is available in a TSSOP-16 package quantity of 2500 units per reel.
Sign in to ask questions about the Cypress CY22150FZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY22150FZXCT technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22150FZX |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22150FZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
