
Clock Generator IC, featuring a 166.6MHz output frequency and 6 outputs. Operates with a 3.3V supply voltage, accepting crystal input and supporting I2C and Serial interfaces. This surface mount component offers a 50% duty cycle and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY22150FZXI technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Frequency | 166.6MHz |
| Input | Crystal |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22150FZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
